172930/1 | Volex

Connection cable, Europe, plug type E + F, angled on open end, H05VV-F3G0.75 mm², black, 2 m, 172930/1

Order No.: 88F3437
EAN: 4099891097400
MPN:
172930/1
172930/1 Volex Power Cords
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Power cord, 172930/1, VOLEX

Connecting cable, Europe, Plug Type E + F on open end, H05VV-F 3G0.75 mm², black, 2 m.

Technical specifications
Filter Property Value
Version power cord
Country code Europe
Connection (1) plug type E + F, angled
Connection (2) open end
Cable type H05VV-F3G0.75 mm²
Cable length 2 m
Colour black
Cable cross-section 0.75 mm²
Standard connection 1 CEE (7) VII
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement