490712 | Vogt
Insulated wire end ferrule, 6.0 mm², 20 mm/12 mm long, DIN 46228-4, yellow, 490712
Order No.: 18H7063
EAN: 4099889616958
MPN:
490712
Unit Price (€ / pc.)
0.0583 € *
Available: 853 pcs.
Next delivery: 2,000 pcs. on 2026-04-22
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0583 €
100 pcs.
0.0440 €
500 pcs.
0.0374 €
1000 pcs.
0.0321 €
5000 pcs.
0.0270 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 490712, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 20 mm | |
| Pin lenght | 12 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | electrolytic copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |