490208D | Vogt
Insulated twin wire end ferrule, 2 x 0.75 mm², 16 mm/8 mm long, DIN 46228-4, gray, 490208D
Order No.: 18H7076
EAN: 4099889616989
MPN:
490208D
Unit Price (€ / pc.)
0.0369 € *
Available: 6,030 pcs.
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0369 €
100 pcs.
0.0321 €
500 pcs.
0.0286 €
1000 pcs.
0.0250 €
5000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated twin ferrule, 490208D, Vogt
Insulated twin ferrule made of tin-plated electrolytic copper (E-CU sn) and polypropylene insulation, temperature range up to 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2 x 0.75 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 16 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | electrolytic copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |