470812 | Vogt
Insulated wire end ferrule, 10 mm², 22 mm/12 mm long, brown, 470812
Order No.: 18H7054
EAN: 4099889616903
MPN:
470812
Unit Price (€ / pc.)
0.0637 € *
Available: 137 pcs.
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0637 €
100 pcs.
0.0488 €
500 pcs.
0.0428 €
1000 pcs.
0.0381 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 470812, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 10 mm² | |
| Isolated | Yes | |
| Colour | brown | |
| Length | 22 mm | |
| Pin lenght | 12 mm | |
| Contact material | electrolytic copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |