470412 | Vogt
Insulated wire end ferrule, 1.5 mm², 18 mm/12 mm long, DIN 46228-4, black, 470412
Order No.: 18H7044
EAN: 4099889616835
MPN:
470412
Unit Price (€ / pc.)
0.0571 € *
Available: 1,726 pcs.
Next delivery: 2,000 pcs. on 2026-04-22
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0571 €
100 pcs.
0.0512 €
500 pcs.
0.0464 €
1000 pcs.
0.0428 €
5000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 470412, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 18 mm | |
| Pin lenght | 12 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | electrolytic copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
| Original Packaging | Bag with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |