470408.00050 | Vogt
Insulated wire end ferrule, 1.5 mm², 14 mm/8 mm long, DIN 46228-4, black, 470408.00050, package with 50 pieces
Order No.: 18H7106
EAN: 4099889617092
MPN:
470408.00050
Discontinued
Unit Price (€ / pck.)
2.7251 € *
Available: 6 pck.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pck.
2.7251 €
10 pck.
2.4752 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 470408.00050, Vogt
Wire end ferrules in strip form, DIN 46228/4, made of tin-plated electrolytic copper, black, for 1.5 mm² cross-section (AWG 16), temperature resistance: 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 14 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | electrolytic copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |