470310D | Vogt
Insulated twin wire end ferrule, 2 x 1.0 mm², 18 mm/10 mm long, DIN 46228-4, red, 470310D
Order No.: 18H7080
EAN: 4099889617016
MPN:
470310D
Discontinued
Unit Price (€ / pc.)
0.2975 € *
Available: 434 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
50 pcs.
0.1166 €
100 pcs.
0.0988 €
500 pcs.
0.0881 €
1000 pcs.
0.0774 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated twin ferrule, 470310D, Vogt
Insulated twin ferrule made of tin-plated electrolytic copper (E-CU sn) and polypropylene insulation, temperature range up to 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2 x 1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 18 mm | |
| Pin lenght | 10 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | electrolytic copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |