470306 | Vogt
Insulated wire end ferrule, 1.0 mm², 12 mm/6 mm long, DIN 46228-4, red, 470306
Order No.: 18H7004
EAN: 4099889616705
MPN:
470306
Unit Price (€ / pc.)
0.0452 € *
Available: 2,500 pcs.
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0452 €
100 pcs.
0.0405 €
500 pcs.
0.0357 €
1000 pcs.
0.0333 €
5000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 470306, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 12 mm | |
| Pin lenght | 6 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | electrolytic copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |