460812 | Vogt

Insulated wire end ferrule, 10 mm², 22 mm/12 mm long, ivory, 460812

Order No.: 18H7055
EAN: 4099889616910
MPN:
460812
460812 Vogt Wire-end Ferrules Image 1
460812 Vogt Wire-end Ferrules Image 2
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 291 pcs.
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
50 pcs.
0.1000 €
100 pcs.
0.0881 €
500 pcs.
0.0821 €
1000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, 460812, VOGT

Wire end ferrule with polypropylene insulation.

Technical specifications
Filter Property Value
Cable cross-section 10 mm²
Isolated Yes
Colour ivory
Length 22 mm
Pin lenght 12 mm
Contact material electrolytic copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes