460612D | Vogt
Insulated twin wire end ferrule, 2 x 4.0 mm², 23 mm/12 mm long, DIN 46228-4, gray, 460612D
Order No.: 18H7079
EAN: 4099889617009
MPN:
460612D
Unit Price (€ / pc.)
0.1559 € *
Available: 1,069 pcs.
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1559 €
100 pcs.
0.1321 €
500 pcs.
0.1190 €
1000 pcs.
0.1023 €
5000 pcs.
0.0904 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated twin ferrule, 460612D, Vogt
Insulated twin ferrule made of tin-plated electrolytic copper (E-CU sn) and polypropylene insulation, temperature range up to 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2 x 4.0 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 23 mm | |
| Pin lenght | 12 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | electrolytic copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 200 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |