460612 | Vogt
Insulated wire end ferrule, 4.0 mm², 20 mm/12 mm long, gray, 460612
Order No.: 18H7051
EAN: 4099889616873
MPN:
460612
Unit Price (€ / pc.)
0.0690 € *
Available: 750 pcs.
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0690 €
100 pcs.
0.0583 €
500 pcs.
0.0536 €
1000 pcs.
0.0488 €
5000 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 460612, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 4.0 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 20 mm | |
| Pin lenght | 12 mm | |
| Contact material | electrolytic copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
| Original Packaging | Bag with 200 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |