460512D | Vogt
Insulated twin wire end ferrule, 2 x 2.5 mm², 21 mm/12 mm long, DIN 46228-4, blue, 460512D
Order No.: 18H7084
EAN: 4099889617054
MPN:
460512D
Unit Price (€ / pc.)
0.0726 € *
Available: 1,093 pcs.
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0726 €
100 pcs.
0.0583 €
500 pcs.
0.0524 €
1000 pcs.
0.0452 €
5000 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated twin ferrule, 460512D, Vogt
Insulated twin ferrule made of tin-plated electrolytic copper (E-CU sn) and polypropylene insulation, temperature range up to 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2 x 2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 21 mm | |
| Pin lenght | 12 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | electrolytic copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 200 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |