460508 | Vogt
Insulated wire end ferrule, 2.5 mm², 14 mm/8 mm long, DIN 46228-4, blue, 460508
Order No.: 18H706
EAN: 4099889616934
MPN:
460508
Unit Price (€ / pc.)
0.0301 € *
Available: 11,428 pcs.
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0301 €
500 pcs.
0.0274 €
1000 pcs.
0.0250 €
5000 pcs.
0.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 460508, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 14 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | electrolytic copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
| Original Packaging | Bag with 500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |