460508.00040 | Vogt
Insulated wire end ferrule, 2.5 mm², 14 mm/8 mm long, DIN 46228/4, blue, 460508.00040
Order No.: 18H7108
EAN: 4099889617108
MPN:
460508.00040
Unit Price (€ / pck.)
4.2245 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pck.
4.2245 €
25 pck.
3.5938 €
100 pck.
3.3320 €
250 pck.
3.1654 €
1000 pck.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 460508.00040, Vogt
Wire end ferrules in strip form, DIN 46228/4, made of tin-plated electrolytic copper, blue, for 2.5 mm² cross-section (AWG 14), temperature resistance: 105 °C.
Technical specifications
Contact material | electrolytic copper | |
Length | 14 mm | |
Material Insulation | polypropylene | |
Isolated | Yes | |
Colour | blue | |
Pin lenght | 8 mm | |
Cable cross-section | 2.5 mm² | |
Standard number | DIN 46228/4 |
Download
Logistics
Customs tariff number | 85369010 |
Country of origin | CH |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |