459706 | Vogt
Insulated wire end ferrule, 0.14 mm², 11 mm/6 mm long, DIN 46228-4, gray, 459706
Order No.: 18H6974
EAN: 4099889616590
MPN:
459706
Unit Price (€ / pc.)
0.0631 € *
Available: 3,262 pcs.
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0631 €
100 pcs.
0.0536 €
500 pcs.
0.0500 €
1000 pcs.
0.0464 €
5000 pcs.
0.0405 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, 459706, VOGT
Wire end ferrule with polypropylene insulation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.14 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 11 mm | |
| Pin lenght | 6 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | electrolytic copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |