440818.47 | Vogt
Uninsulated wire end ferrule, 10 mm², 18 mm long, DIN 46228-1, silver, 440818.47
Order No.: 18H692
EAN: 4099889616545
MPN:
440818.47
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0607 € *
Available: 27 pcs.
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0607 €
50 pcs.
0.0381 €
250 pcs.
0.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, copper, tinned, type A.
Compliant with DIN 46228 Part 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 10 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 18 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | electrolytic copper |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |