440715.47 | Vogt
Uninsulated wire end ferrule, 6.0 mm², 15 mm long, DIN 46228-1, silver, 440715.47
Order No.: 18H6902
EAN: 4099889616521
MPN:
440715.47
Unit Price (€ / pc.)
0.0559 € *
Available: 1,317 pcs.
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0559 €
500 pcs.
0.0500 €
1000 pcs.
0.0405 €
5000 pcs.
0.0345 €
10000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, copper, tinned, type A.
Compliant with DIN 46228 Part 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 6.0 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 15 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | electrolytic copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |