440418.47 | Vogt

Uninsulated wire end ferrule, 1.5 mm², 18 mm long, DIN 46228-1, silver, 440418.47

Order No.: 18H6866
EAN: 4099889616460
MPN:
440418.47
440418.47 Vogt Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0536 € *
Available: 1,148 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0536 €
100 pcs.
0.0333 €
500 pcs.
0.0298 €
1000 pcs.
0.0250 €
5000 pcs.
0.0214 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire end ferrule, copper, tinned, type A.

Compliant with DIN 46228 Part 1

Technical specifications
Filter Property Value
Cable cross-section 1.5 mm²
Isolated No
Colour silver
Length 18 mm
Standard number DIN 46228-1
Contact material electrolytic copper
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes