440310.47 | Vogt
Uninsulated wire end ferrule, 1.0 mm², 10 mm long, DIN 46228-1, silver, 440310.47
Order No.: 18H6842
EAN: 4099889616422
MPN:
440310.47
Unit Price (€ / pc.)
0.0214 € *
Available: 7,857 pcs.
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0214 €
500 pcs.
0.0173 €
1000 pcs.
0.0156 €
5000 pcs.
0.0140 €
10000 pcs.
0.0133 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire end ferrule, copper, tinned, type A.
Compliant with DIN 46228 Part 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 10 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | electrolytic copper |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 5,000 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |