X70150140.10 | Vogt

Round spacer sleeve, without thread, M4, 15 mm, aluminum, X70150140.10

Order No.: 18H5029
EAN: 4099889494556
MPN:
X70150140.10
X70150140.10 Vogt Spacer Bolts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4998 € *
Available: 7,360 pcs.
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
100 pcs.
0.4522 €
500 pcs.
0.4165 €
1000 pcs.
0.3808 €
5000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale

Aluminum spacer sleeves, type Vogt X.

Made of seamless drawn pipe

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Bolt length 15 mm
Length 15 mm
Design round
Outer diameter 7 mm
Inner diameter 4.3 mm
Material aluminum
Colour silver
Logistics
Property Value
Customs tariff number 76090000
Country of origin CH
Original Packaging Bag with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes