X70120140.10 | Vogt

Round spacer sleeve, without thread, M4, 12 mm, aluminum, X70120140.10

Order No.: 18H5027
EAN: 4099889494549
MPN:
X70120140.10
X70120140.10 Vogt Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 655 pcs.
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2178 €
100 pcs.
0.1975 €
500 pcs.
0.1821 €
1000 pcs.
0.1666 €
5000 pcs.
0.1404 €
*incl. VAT plus shipping costs
Subject to prior sale

Aluminum spacer sleeves, type Vogt X.

Made of seamless drawn pipe

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M4
Bolt length 12 mm
Length 12 mm
Design round
Outer diameter 7 mm
Inner diameter 4.3 mm
Material aluminum
Colour silver
Logistics
Property Value
Customs tariff number 76090000
Country of origin CH
Original Packaging Bag with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes