X70030140.10 | Vogt
Round spacer sleeve, without thread, M4, 3 mm, aluminum, X70030140.10
Order No.: 18H5019
EAN: 4099889494501
MPN:
X70030140.10
Unit Price (€ / pc.)
0.0857 € *
Available: 6,760 pcs.
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0857 €
100 pcs.
0.0774 €
500 pcs.
0.0714 €
1000 pcs.
0.0655 €
5000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum spacer sleeves, type Vogt X.
Made of seamless drawn pipe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M4 | |
| Bolt length | 3 mm | |
| Length | 3 mm | |
| Design | round | |
| Outer diameter | 7 mm | |
| Inner diameter | 4.3 mm | |
| Material | aluminum | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76090000 |
| Country of origin | CH |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |