X55200110.10 | Vogt
Round spacer sleeve, without thread, M3, 20 mm, aluminum, X55200110.10
Order No.: 18H5013
EAN: 4099889494471
MPN:
X55200110.10
Unit Price (€ / pc.)
0.2202 € *
Available: 804 pcs.
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2202 €
100 pcs.
0.1987 €
500 pcs.
0.1833 €
1000 pcs.
0.1678 €
5000 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum spacer sleeves, type Vogt X.
Made of seamless drawn pipe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M3 | |
| Bolt length | 20 mm | |
| Length | 20 mm | |
| Design | round | |
| Outer diameter | 5.5 mm | |
| Inner diameter | 3.2 mm | |
| Material | aluminum | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76090000 |
| Country of origin | CH |
| Original Packaging | Bag with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |