X10020062.PS | Vogt

Round spacer sleeve, without thread, M6, 20 mm, PA, X10020062.PS

Order No.: 18H564
EAN: 4099889495089
MPN:
X10020062.PS
X10020062.PS Vogt Spacer Bolts Image 1
X10020062.PS Vogt Spacer Bolts Image 2
X10020062.PS Vogt Spacer Bolts Image 3
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Available: 440 pcs.
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2630 €
100 pcs.
0.2392 €
500 pcs.
0.2190 €
1000 pcs.
0.1892 €
5000 pcs.
0.1559 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer sleeves, polyamide 6.6, type Vogt X.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M6
Bolt length 20 mm
Length 20 mm
Design round
Outer diameter 10 mm
Inner diameter 6.2 mm
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 1,000 pieces
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes