X08020045.PA | Vogt
Round spacer sleeve, without thread, M4, 20 mm, PA, X08020045.PA
Order No.: 18H536
EAN: 4099889495010
MPN:
X08020045.PA
Discontinued
Unit Price (€ / pc.)
0.2094 € *
Available: 17,048 pcs.
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2094 €
100 pcs.
0.1940 €
500 pcs.
0.1773 €
1000 pcs.
0.1630 €
5000 pcs.
0.1440 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer sleeves, polyamide 6.6, type Vogt X.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M4 | |
| Bolt length | 20 mm | |
| Length | 20 mm | |
| Design | round | |
| Outer diameter | 8 mm | |
| Inner diameter | 4.5 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |