X06020032.PA | Vogt
Round spacer sleeve, without thread, M3, 20 mm, PA, X06020032.PA
Order No.: 18H518
EAN: 4099889494976
MPN:
X06020032.PA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2118 € *
Available: 936 pcs.
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2118 €
100 pcs.
0.1928 €
500 pcs.
0.1773 €
1000 pcs.
0.1511 €
5000 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer sleeves, polyamide 6.6, type Vogt X.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M3 | |
| Bolt length | 20 mm | |
| Length | 20 mm | |
| Design | round | |
| Outer diameter | 6 mm | |
| Inner diameter | 3.2 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |