X05020027.PA | Vogt

Round spacer sleeve, without thread, M2.5, 20 mm, PA, X05020027.PA

Order No.: 18H5088
EAN: 4099889494921
MPN:
X05020027.PA
X05020027.PA Vogt Spacer Bolts Image 1
X05020027.PA Vogt Spacer Bolts Image 2
X05020027.PA Vogt Spacer Bolts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Available: 1,870 pcs.
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
100 pcs.
0.4760 €
500 pcs.
0.4165 €
1000 pcs.
0.3689 €
5000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer sleeves, polyamide 6.6, type Vogt X.

Technical specifications
Filter Property Value
Product type spacer sleeve
Version without thread
Thread size M2.5
Bolt length 20 mm
Length 20 mm
Design round
Outer diameter 5 mm
Inner diameter 2.7 mm
Material PA
Colour black
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Country of origin CH
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes