X05010027.PA | Vogt
Round spacer sleeve, without thread, M2.5, 10 mm, PA, X05010027.PA
Order No.: 18H5085
EAN: 4099889494891
MPN:
X05010027.PA
Unit Price (€ / pc.)
0.1916 € *
Available: 880 pcs.
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1916 €
100 pcs.
0.1714 €
500 pcs.
0.1595 €
1000 pcs.
0.1357 €
5000 pcs.
0.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer sleeves, polyamide 6.6, type Vogt X.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer sleeve | |
| Version | without thread | |
| Thread size | M2.5 | |
| Bolt length | 10 mm | |
| Length | 10 mm | |
| Design | round | |
| Outer diameter | 5 mm | |
| Inner diameter | 2.7 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |