1080Q.68 | Vogt
PCB pin, angled, 1080q.68, for 0.8 mm hole
Order No.: 12H572
EAN: 4099889465365
MPN:
1080Q.68
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0476 € *
Available: 2,176 pcs.
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0476 €
500 pcs.
0.0428 €
1000 pcs.
0.0381 €
5000 pcs.
0.0357 €
10000 pcs.
0.0333 €
*incl. VAT plus shipping costs
Subject to prior sale
For 0.8 mm hole, type 1080q.68.
Type: 1080q.68, angled pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 0.8 mm | |
| Length | 8.5 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 5,000 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |