3944 | Vogt
Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, red, 3944
Order No.: 05F554
EAN: 4099889618624
MPN:
3944
Unit Price (€ / pc.)
0.3094 € *
Next delivery: 4,916 pcs. on 2026-06-17
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2868 €
100 pcs.
0.2618 €
500 pcs.
0.2392 €
1000 pcs.
0.2071 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 3944, Vogt
Receptacle, insulated, with supporting sleeve; Material: tinned brass. Insulation: PVC, red, 0.5 to 1.0 mm², AWG 22 to 18. Thermal resistance: -10 to +75 °C. Current rating: 10 A. Certification: UL.
Technical attributes (type, mating width x mating thickness): 3944, 6.3 x 0.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 21.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |