393208S | Vogt
Insulated flat plug sleeve, 4.8 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 393208S
Order No.: 07F306
EAN: 4099889618778
MPN:
393208S
Unit Price (€ / pc.)
0.2630 € *
Available: 776 pcs.
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2630 €
100 pcs.
0.2321 €
500 pcs.
0.2094 €
1000 pcs.
0.1856 €
5000 pcs.
0.1595 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug sleeve, 393208S, Vogt
Receptacle, angled, fully insulated, made of tinned brass; Insulation (PA)/current rating: blue 1.5 to 2.5 mm²/25 A. Thermal resistance: 55 to +105 °C.
Technical attributes:
Type: 393208s, mating width, mating thickness: 4.8 mm, 0.8 mm, color: blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.8 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Length | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Country of origin | CH |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |