392305S | Vogt

Insulated flat plug sleeve, 4.8 x 0.5 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, red, 392305S

Order No.: 07F300
EAN: 4099889618747
MPN:
392305S
392305S Vogt Receptacles
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Available: 307 pcs.
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2630 €
100 pcs.
0.2321 €
500 pcs.
0.2094 €
1000 pcs.
0.1856 €
5000 pcs.
0.1595 €
*incl. VAT plus shipping costs
Subject to prior sale

Flat plug sleeve, 392305S, Vogt

Receptacle, angled, fully insulated, made of tinned brass; Insulation (PA)/current rating: red 0.5 to 1.0 mm²/10 A, Thermal resistance: 55 to +105 °C.

Technical attributes:

Type: 392305s, mating width, mating thickness: 4.8 mm, 0.5 mm, color: red.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 4.8 x 0.5 mm
Material brass, tin-plated
Isolated Yes
Insulation colour red
Connection crimp connection
Cable cross-section 0.5 to 1.0 mm²
AWG cross-section AWG 22 to 18
Length 13 mm
Logistics
Property Value
Original Packaging Bag with 500 pieces
Country of origin CH
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes