3835A.67 | Vogt
Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 4.0 to 6.0 mm², AWG 12 to 10, brass, tin-plated, 3835A.67
Order No.: 05F524
EAN: 4099889618440
MPN:
3835A.67
Unit Price (€ / pc.)
0.1999 € *
Available: 894 pcs.
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1999 €
100 pcs.
0.1761 €
500 pcs.
0.1571 €
1000 pcs.
0.1404 €
5000 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug sleeve, 3835A.67, Vogt
Receptacle, not insulated, to DIN 46247 part 3, made of tinned brass.
Technical attributes (type, mating width x mating thickness, for conductor cross-section): 3835A.67, 6.3 x 0.8 mm, 4.0 to 6.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 4.0 to 6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Nominal size according to DIN | DIN 46247 | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 85389091 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |