3831.67 | Vogt
Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, 3831.67
Order No.: 05F520
MPN:
3831.67
This item is no longer available.
As an alternative, we recommend the following item:
Uninsulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, tin-plated, 3831N.67
Order No.: 05F521
Manufacturer: Vogt
per pc. 0.1119 € *
Receptacle 3831.67, not insulated, Vogt
to DIN 46247 part 3, made of tinned brass.
Technical attributes (type, mating width x mating thickness, for conductor cross-section): 3831.67, 6.3 x 0.8 mm, 0.5 to 1.0 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Nominal size according to DIN | DIN 46247 | |
| Length | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |