380208.67 | Vogt
Uninsulated flat plug sleeve, 4.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, 380208.67
Order No.: 07F334
EAN: 4099889618822
MPN:
380208.67
Unit Price (€ / pc.)
0.2261 € *
Available: 728 pcs.
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2261 €
100 pcs.
0.1952 €
500 pcs.
0.1714 €
1000 pcs.
0.1511 €
5000 pcs.
0.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug sleeve, 380208.67, Vogt
Receptacle, angled, not insulated, made of tinned brass; Conductor cross-section: 0.5 to 1.0 mm².
Technical attributes (type, mating width x mating thickness): 380208.67, 4.8 x 0.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.8 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 11.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |