3767.60 | Vogt
Uninsulated flat plug sleeve, 2.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 20 to 18, brass, 3767.60
Order No.: 05F442
EAN: 4099889618181
MPN:
3767.60
Unit Price (€ / pc.)
0.0988 € *
Available: 730 pcs.
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0988 €
100 pcs.
0.0881 €
500 pcs.
0.0762 €
1000 pcs.
0.0643 €
5000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug sleeve, 3767.60, Vogt
Receptacle, not insulated, to DIN 46247/T1. Made of bright brass; Mating width: 2.8 mm. Mating thickness: 0.8 mm. Cross-section: 0.5 to 1.0 mm².
Type: 3767.60, receptacle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.8 mm | |
| Material | brass | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Nominal size according to DIN | DIN 46247 | |
| Length | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |