3765W.67 | Vogt
Uninsulated flat plug sleeve, 2.8 x 0.8 mm, 0.5 to 1.0 mm², AWG 22 to 18, brass, tin-plated, 3765W.67
Order No.: 07F332
EAN: 4099889618815
MPN:
3765W.67
Unit Price (€ / pc.)
0.1476 € *
Available: 4,247 pcs.
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1476 €
100 pcs.
0.1321 €
500 pcs.
0.1178 €
1000 pcs.
0.1035 €
5000 pcs.
0.0928 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug sleeve, 3765W.67, Vogt
Receptacle, angled, not insulated, made of pure tin-plated brass.
Technical attributes (type, mating width x mating thickness, for conductor cross-section): 3765W.67, 2.8 x 0.8 mm, 0.5 to 1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |