3762A.67 | Vogt
Uninsulated flat plug sleeve, 2.8 x 0.8 mm, 0.14 to 0.3 mm², AWG 26 to 24, brass, tin-plated, 3762A.67
Order No.: 05F502
EAN: 4099889618341
MPN:
3762A.67
Unit Price (€ / pc.)
0.1154 € *
Available: 506 pcs.
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1154 €
100 pcs.
0.1012 €
500 pcs.
0.0893 €
1000 pcs.
0.0785 €
5000 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug sleeve, 3762A.67, Vogt
Receptacle, not insulated, to DIN 46247 part 1, made of tinned brass.
Technical attributes (type, mating width x mating thickness, for conductor cross-section): 3762A.67, 2.8 x 0.8 mm, 0.14 to 0.3 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.14 to 0.3 mm² | |
| AWG cross-section | AWG 26 to 24 | |
| Nominal size according to DIN | DIN 46247 | |
| Length | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |