1365M.61 | Vogt
Plug pin 1.3 mm for PCBs, 16 mm long, silver-plated
Order No.: 07F835
EAN: 4099889687514
MPN:
1365M.61
As a private customer, you can buy this item as soon as we have it back in stock.
Plug pin, 1365M.61, Vogt
Plug pin 1.3 mm for PCBs, with square press-fit shaft, Brass silver-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin diameter | 1.3 mm | |
| Press-in shaft | square | |
| Length | 16 mm | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 1,000 pieces |
| Country of origin | CH |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |