1365L.61 | Vogt

Plug pin 1.3 mm for PCBs, 16.2 mm long, silver-plated

Order No.: 07F819
EAN: 4099889687354
MPN:
1365L.61
1365L.61 Vogt Pins
Image may differ

Plug pin, 1365L.61, Vogt

Plug pin 1.3 mm for PCBs, with round press-fit shaft, Brass silver-plated.

Technical specifications
Filter Property Value
Pin diameter 1.3 mm
Press-in shaft round
Length 16.2 mm
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes