1365C.61 | Vogt

Plug pin 1.3 mm for PCBs, 13.5 mm long, silver-plated, 1365C.61

Order No.: 07F827
EAN: 4099889687439
MPN:
1365C.61
1365C.61 Vogt Pins
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Plug pin, 1365C.61, Vogt

Plug pin 1.3 mm for PCBs, with square press-fit shaft, Brass silver-plated.

Technical specifications
Filter Property Value
Pin diameter 1.3 mm
Press-in shaft square
Length 13.5 mm
contact surface silver-plated
Logistics
Property Value
Original Packaging Bag with 1,000 pieces
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes