1364C.65 | Vogt
Plug pin 1.0 mm for PCBs, 10.8 mm long, nickel-plated
Order No.: 07F806
EAN: 4099889687286
MPN:
1364C.65
No longer in assortment
Unit Price (€ / pc.)
0.0428 € *
Available: 2,000 pcs.
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0428 €
500 pcs.
0.0357 €
1000 pcs.
0.0321 €
5000 pcs.
0.0286 €
10000 pcs.
0.0250 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug pin, 1364C.65, Vogt
Plug pin 1.0 mm for PCBs, with square press-fit shaft, Brass nickel-plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin diameter | 1 mm | |
| Press-in shaft | square | |
| Length | 10.8 mm | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 85366910 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |