3970S | Vogt
Faston plug, 6.3 x 0.8 mm, L 24 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, 3970S
Order No.: 05F558
EAN: 4099889611885
MPN:
3970S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available: 530 pcs.
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
250 pcs.
0.4165 €
500 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Faston plug, 3970S, Vogt
This fully insulated flat blade terminal is an electrical contact element made of sheet metal and is designed without a support sleeve in the crimping area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.3 x 0.8 mm | |
| Length | 24 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-14 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 250 pieces |
| Country of origin | TW |
| Customs tariff number | 85369001 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |