3959S | Vogt
Faston plug, 6.3 x 0.8 mm, L 24 mm, insulated, straight, red, 0.5-1.0 mm², AWG 22-18, 3959S
Order No.: 05F556
EAN: 4099889611878
MPN:
3959S
Discontinued
Unit Price (€ / pc.)
0.7259 € *
Available: 110 pcs.
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
100 pcs.
0.6783 €
500 pcs.
0.6188 €
1000 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Faston plug, 3959S, Vogt
This fully insulated flat blade terminal is an electrical contact element made of sheet metal and is designed without a support sleeve in the crimping area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.3 x 0.8 mm | |
| Length | 24 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | red | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 22-18 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 250 pieces |
| Country of origin | TW |
| Customs tariff number | 85369001 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |