3912 | Vogt
Faston plug, 6.3 x 0.8 mm, L 24 mm, insulated, straight, yellow, 4.0-6.0 mm², AWG 12-10, 3912
Order No.: 05F475
EAN: 4099889611809
MPN:
3912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1987 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
49.68 € *
Price list
Quantity
Price per unit*
250 pcs.
0.1987 €
500 pcs.
0.1856 €
1000 pcs.
0.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
Faston plug, 3912, Vogt
This partially insulated flat blade terminal is an electrical contact element made of sheet metal and is designed with a support sleeve in the crimping area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.3 x 0.8 mm | |
| Length | 24 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | yellow | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12-10 | |
| Connection | crimp connection | |
| Nominal size according to DIN | DIN 46245 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 85369001 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |