3911 | Vogt
Faston plug, 6.3 x 0.8 mm, L 21.5 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, 3911
Order No.: 05F473
EAN: 4099889611793
MPN:
3911
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1202 € *
Standard delivery time from the manufacturer is: On Request
Faston plug, 3911, Vogt
This partially insulated flat blade terminal is an electrical contact element made of sheet metal and is designed with a support sleeve in the crimping area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.3 x 0.8 mm | |
| Length | 21.5 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-14 | |
| Connection | crimp connection | |
| Nominal size according to DIN | DIN 46245 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 85369001 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |