3866A.28 | Vogt
Faston plug, 6.3 x 0.8 mm, L 14.2 mm, uninsulated, straight, 3866A.28
Order No.: 05F276
EAN: 4099889611557
MPN:
3866A.28
Unit Price (€ / pc.)
0.1071 € *
Available: 860 pcs.
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1071 €
100 pcs.
0.0952 €
500 pcs.
0.0857 €
1000 pcs.
0.0785 €
5000 pcs.
0.0702 €
*incl. VAT plus shipping costs
Subject to prior sale
Faston plug, 3866A.28, Vogt
This THT flat receptacle is an electromechanical components commonly used in PCB assembly. THT flat receptacle generally have two pins that are inserted through a hole in the PCB and soldered.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 6.3 x 0.8 mm | |
| Length | 14.2 mm | |
| Material | bronze, tin-plated | |
| Isolated | No | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Customs tariff number | 85366930 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |