3785H.68 | Vogt
Faston plug, 2.8 x 0.8 mm, L 15.4 mm, uninsulated, straight, 3785H.68
Order No.: 05F2165
MPN:
3785H.68
Discontinued
Unit Price (€ / pc.)
0.3213 € *
Available: 880 pcs.
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2880 €
500 pcs.
0.2523 €
1000 pcs.
0.2285 €
5000 pcs.
0.1928 €
*incl. VAT plus shipping costs
Subject to prior sale
Faston plug, 3785H.68, Vogt
This THT flat receptacle is an electromechanical components commonly used in PCB assembly. THT flat receptacle generally have two pins that are inserted through a hole in the PCB and soldered.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 2.8 x 0.8 mm | |
| Length | 15.4 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| shrinkable tubing | No | |
| Connection | solder connection | |
| Nominal size according to DIN | DIN 46342 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |