3744 | Vogt
Uninsulated pin cable lug, 16 mm², AWG 6, 5.5 mm, metal, 3744
Order No.: 07F720
EAN: 4099889588064
MPN:
3744
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Available: 100 pcs.
Total Price:
64.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.6426 €
500 pcs.
0.5236 €
1000 pcs.
0.4760 €
5000 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin cable lugs, without insulation, type Vogt 37.
Solder-free, made of tinned electrolytic copper. Compliant with DIN 46230
For rated cross-section 16 mm², type 3744.
With flattened pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 6 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46230 | |
| Material | electrolytic copper | |
| Pin diameter | 5.5 mm | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CH |
| Original Packaging | Bag with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |