3742 | Vogt
Uninsulated pin cable lug, 4.0-6.0 mm², AWG 12 to 10, 2.8 mm, metal, 3742
Order No.: 07F716
EAN: 4099889588040
MPN:
3742
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2071 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
103.53 € *
Price list
Quantity
Price per unit*
500 pcs.
0.2071 €
1000 pcs.
0.1880 €
5000 pcs.
0.1678 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin cable lugs, without insulation, type Vogt 37.
Solder-free, made of tinned electrolytic copper. Compliant with DIN 46230
For rated cross-section 4.0 to 6.0 mm², type 3742.
With round pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46230 | |
| Material | electrolytic copper | |
| Pin diameter | 2.8 mm | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 500 pieces |
| Customs tariff number | 85389099 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |